
* Images are for reference only
P5D09A-402028-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P5D09A-402028-B1P
- JLCPCB Part #
- C49451186
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x9P 2.8mm 2A 2mm 2mm 4mm 9P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
100+
$0.0296
300+
$0.0254
2000+
$0.0223
4000+
$0.0197
10000+
$0.0186
Welcome back, may I help you?