
* Images are for reference only
P6E24E-602530-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E24E-602530-B1P
- JLCPCB Part #
- C49451391
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 24P 250V 2x12P 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1011
50+
$0.0788
300+
$0.0676
600+
$0.0593
2400+
$0.0526
5100+
$0.0492
Welcome back, may I help you?