
* Images are for reference only
F2D24U-A1G1-ER
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2D24U-A1G1-ER
- JLCPCB Part #
- C51364831
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 24P 2mm 400mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0805
150+
$0.0705
1500+
$0.0629
3000+
$0.0569
4500+
$0.0539
Related Products
Welcome back, may I help you?