
* Images are for reference only
P5D22E-402028-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P5D22E-402028-B1P
- JLCPCB Part #
- C49451207
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 125V 2 2.8mm 22P 2A 2mm 2mm 2mm 2x11P 4mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0927
50+
$0.0722
150+
$0.0619
500+
$0.0543
2500+
$0.0482
5000+
$0.0451
Welcome back, may I help you?