
* Images are for reference only
1WF06-025003-00002
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF06-025003-00002
- JLCPCB Part #
- C7432966
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 10mm 1x3P 2A 2mm 3 3P 5.5mm 7.6mm Copper alloy PA PH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0422
300+
$0.0368
1000+
$0.0328
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?