
* Images are for reference only
F2B10U-A1T3-AR
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2B10U-A1T3-AR
- JLCPCB Part #
- C51364847
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 10P 2mm 400mA 50V Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2812
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2801
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0443
300+
$0.0381
2000+
$0.0334
4000+
$0.0295
10000+
$0.0278
Welcome back, may I help you?