
* Images are for reference only
GY836S050
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- GY836S050
- JLCPCB Part #
- C49451440
- Package
- SMD,P=0.4mm
- Description
- -40℃~+125℃ 0.4mm 1.5mm 2 300mA 30V 50P Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
10+
$0.2095
30+
$0.2063
100+
$0.2031
Welcome back, may I help you?