
* Images are for reference only
GY836S070
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- GY836S070
- JLCPCB Part #
- C49451442
- Package
- SMD,P=0.4mm
- Description
- -40℃~+125℃ 0.4mm 1.5mm 2 300mA 30V 70P Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.5721
10+
$0.4629
30+
$0.4082
100+
$0.3552
500+
$0.3231
1000+
$0.3070