
* Images are for reference only
F2T24U-A1T3-AC
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2T24U-A1T3-AC
- JLCPCB Part #
- C49232672
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 24P 2mm Copper alloy Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
160+
$0.0540
640+
$0.0466
1600+
$0.0411
8000+
$0.0366
16000+
$0.0343
Welcome back, may I help you?