
* Images are for reference only
1WF09-148004-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF09-148004-00001
- JLCPCB Part #
- C49375746
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 15.65mm 1x4P 250V 3mm 4 4P 5A 9.9mm Black Brass PA9T Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0616
100+
$0.0488
300+
$0.0424
1000+
$0.0375
5000+
$0.0336
10000+
$0.0319
Related Products
Welcome back, may I help you?