
* Images are for reference only
1WF03-216006-00002
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF03-216006-00002
- JLCPCB Part #
- C7432945
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 12.25mm 125V 1A 1x6P 3.7mm 5.3mm 6 6P Copper alloy PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1057
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1056
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0783
150+
$0.0686
1000+
$0.0612
2000+
$0.0554
5000+
$0.0525
Related Products
Welcome back, may I help you?