
* Images are for reference only
SMKP104K1000DXXD2B15150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMKP104K1000DXXD2B15150
- JLCPCB Part #
- C48982379
- Package
- Plugin,P=15mm
- Description
- -55℃~125℃ 100nF 1kV Metallized Polyester Film ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
200+
$0.0176
500+
$0.0173
2000+
$0.0171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?