
* Images are for reference only
MPP684K0630D312011B2815
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- MPP684K0630D312011B2815
- JLCPCB Part #
- C270268
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 630V 680nF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2148
10+
$0.1701
30+
$0.1510
100+
$0.1163
500+
$0.1057
1000+
$0.0992
Welcome back, may I help you?