
* Images are for reference only
MKP124K0160DXXC3B10150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- MKP124K0160DXXC3B10150
- JLCPCB Part #
- C49247371
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 120nF 160V ±10% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0363
500+
$0.0320
1000+
$0.0286
5000+
$0.0260
10000+
$0.0246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?