
* Images are for reference only
CH441PTB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH441PTB
- JLCPCB Part #
- C2879972
- Package
- TO-92S
- Description
- -1.5mT -40℃~+150℃ 1.5mT 1.6mA 2.5V~22V 25mA 30kHz Bipolar Open Drain TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.3496
10+
$0.3094
30+
$0.2916
100+
$0.2707
500+
$0.2336
1000+
$0.2272
Related Products
Welcome back, may I help you?