
* Images are for reference only
CMC2012S-300-2P-T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CMC2012S-300-2P-T
- JLCPCB Part #
- C5442788
- Package
- SMD,1.2x2mm
- Description
- -40℃~+105℃ 2 200mΩ 30Ω@100MHz 450mA 50V SMD,1.2x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0674
150+
$0.0583
500+
$0.0517
2500+
$0.0464
5000+
$0.0436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?