
* Images are for reference only
CKST1206-1uH/M-B
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST1206-1uH/M-B
- JLCPCB Part #
- C3002722
- Package
- SMD,13.8x12.6mm
- Description
- 1.7mΩ 1uH 24A 35A Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 365
In-stock Item Pricing
Qty Unit Price
1+
$0.5956
10+
$0.4592
30+
$0.3998
100+
$0.3259
400+
$0.2938
800+
$0.2730
Related Products
Welcome back, may I help you?