
* Images are for reference only
CKCS5040-39uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS5040-39uH/M
- JLCPCB Part #
- C5120878
- Package
- SMD,5x5mm
- Description
- 1.2A 1A 220mΩ 39uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0574
300+
$0.0500
1500+
$0.0426
4500+
$0.0381
10500+
$0.0359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?