
* Images are for reference only
CKPK0406-2.5uH/Min-UT-P2.5
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKPK0406-2.5uH/Min-UT-P2.5
- JLCPCB Part #
- C5157108
- Package
- Plugin,D5.5xL8.5mm
- Description
- 1.2A 2.5uH 75mΩ Drum-core inductor 插件,D5.5xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0436
300+
$0.0380
2000+
$0.0324
4000+
$0.0290
10000+
$0.0272
Related Products
Welcome back, may I help you?