
* Images are for reference only
CKCS201610-10uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS201610-10uH/M
- JLCPCB Part #
- C5120854
- Package
- 0806
- Description
- 1.02Ω 10uH 450mA 500mA Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0334
300+
$0.0291
2000+
$0.0260
4000+
$0.0234
10000+
$0.0221
Related Products
Welcome back, may I help you?