
* Images are for reference only
CKCS6045-68uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS6045-68uH/M
- JLCPCB Part #
- C5291881
- Package
- SMD,6x6mm
- Description
- 1.2A 1A 289mΩ 68uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4162
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4139
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0519
300+
$0.0455
1500+
$0.0376
4500+
$0.0337
10500+
$0.0318
Related Products
Welcome back, may I help you?