
* Images are for reference only
CKCS201610-1.5uH/N
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS201610-1.5uH/N
- JLCPCB Part #
- C5291744
- Package
- SMD,2x1.6mm
- Description
- 1.25A 1.35A 1.5uH 174mΩ Magnetic Shielded Inductor ±30% SMD,2x1.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
1000+
$0.0048
4000+
$0.0041
10000+
$0.0037
50000+
$0.0033
100000+
$0.0031
Related Products
Welcome back, may I help you?