
* Images are for reference only
CKCS5020-15uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS5020-15uH/M
- JLCPCB Part #
- C5291838
- Package
- SMD,5x5mm
- Description
- 1.25A 1.35A 15uH 215mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6010
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6010
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
300+
$0.0429
3000+
$0.0381
6000+
$0.0341
9000+
$0.0322
Related Products
Welcome back, may I help you?