
* Images are for reference only
CKSFQ2915H-6.8uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKSFQ2915H-6.8uH/M
- JLCPCB Part #
- C5442477
- Package
- SMD,27.9x27.9mm
- Description
- 1.53mΩ 32.8A 36A 6.8uH ±20% SMD,27.9x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4446
10+
$1.4108
30+
$1.3882
100+
$1.3656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?