
* Images are for reference only
ACMC4532S-701-2P-T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- ACMC4532S-701-2P-T
- JLCPCB Part #
- C19268465
- Package
- SMD-4P,4.5x3.2mm
- Description
- -55℃~+150℃ 100mΩ 10MΩ 125V 1A 2 50V 50V 700Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5769
10+
$0.4560
30+
$0.4045
100+
$0.3400
500+
$0.3110
1000+
$0.2949
Related Products
Welcome back, may I help you?