
* Images are for reference only
CDSU400B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDSU400B-HF
- JLCPCB Part #
- C2886041
- Package
- SOD-523F
- Description
- -40℃~+125℃@(Tj) 100mA 100nA 150mW 1A 1V@100mA 4ns 80V Independent SOD-523F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3772
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3770
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0365
300+
$0.0318
1000+
$0.0282
4000+
$0.0255
8000+
$0.0241
Related Products
Welcome back, may I help you?