
* Images are for reference only
CDRH5D28NP-150NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH5D28NP-150NC
- JLCPCB Part #
- C189648
- Package
- SMD,5.7x5.7mm
- Description
- 1.1A 15uH 76mΩ Magnetic Shielded Inductor ±30% SMD,5.7x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
10+
$0.4302
30+
$0.3818
100+
$0.3222
500+
$0.2965
1000+
$0.2804
Related Products
Welcome back, may I help you?