
* Images are for reference only
CDRH2D16LDNP-100NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D16LDNP-100NC
- JLCPCB Part #
- C167268
- Package
- SMD,3x3mm
- Description
- 10uH 195mΩ 420mA 920mA ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2966
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2966
In-stock Item Pricing
Qty Unit Price
1+
$0.5936
10+
$0.4823
30+
$0.4275
100+
$0.3726
500+
$0.3404
1000+
$0.3226
Related Products
Welcome back, may I help you?