
* Images are for reference only
CDRH125/LDNP-101MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH125/LDNP-101MC
- JLCPCB Part #
- C212268
- Package
- SMD-4P,12x12mm
- Description
- 1.6A 100uH 187mΩ Magnetic Shielded Inductor ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1777
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1489
In-stock Item Pricing
Qty Unit Price
1+
$0.7653
10+
$0.6170
30+
$0.5413
100+
$0.4672
500+
$0.4576
1000+
$0.4350
Welcome back, may I help you?