* Images are for reference only
Z92S4010PN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- Z92S4010PN
- JLCPCB Part #
- C3779825
- Package
- Plugin
- Description
- ±3% 400V 10uF -40℃~+105℃ Plugin Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part Z92S4010PN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
Z92S4010PN technical specifications, attributes, and parameters.
Z92S4010PN symbol, PCB footprint from the free EasyEDA PCB design tool.
Z92S4010PN datasheets or manufacturer documentation.
Datasheet: Z92S4010PN Datasheet (PDF)
Minimum: 3
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX183M050A452
Cornell Dubilier Electronics
$5.007
-
SLPX471M400E4P3
Cornell Dubilier Electronics
$6.0855
-
381LR331M420K452
Cornell Dubilier Electronics
$7.281
-
FCN1206A472J-H3
Cornell Dubilier Electronics
$0.3066
-
PSU80015
Cornell Dubilier Electronics
$39.3405
-
500C252T100AA2B
Cornell Dubilier Electronics
$15.201