* Images are for reference only
WMF6P1K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF6P1K-F
- JLCPCB Part #
- C3774214
- Package
- Plugin,D14.7xL34.9mm
- Description
- ±10% 630V 100nF -55℃~+125℃ PET Plugin,D14.7xL34.9mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part WMF6P1K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
WMF6P1K-F technical specifications, attributes, and parameters.
WMF6P1K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
WMF6P1K-F datasheets or manufacturer documentation.
Datasheet: WMF6P1K-F Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
944U470K122AAI
Cornell Dubilier Electronics
$117.9885
-
AVS226M10B12T-F
Cornell Dubilier Electronics
$0.3615
-
CD42FD243FO3F
Cornell Dubilier Electronics
$109.8525
-
CD42FD303JO3
Cornell Dubilier Electronics
$104.769
-
CD42FD393JO3
Cornell Dubilier Electronics
$129.2655
-
380LX271M160H012
Cornell Dubilier Electronics
$3.339