380LX271M160H012
Extended
* Images are for reference only

380LX271M160H012

Attributes
Value
MFR.Part #
380LX271M160H012
JLCPCB Part #
C7181253
Package
Plugin,D22xL25mm
Description
-40℃~+85℃ 1.2A@120Hz 10mm 160V 22mm 25mm 270uF 3000hrs@85℃ 700mΩ@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D22xL25mm
Operating Temperature-40℃~+85℃
Lifetime3000hrs@85℃
Equivalent Series Resistance(ESR)700mΩ@120Hz
Voltage Rating160V
Pin Spacing10mm
Height - Seated (Max)25mm
Tolerance±20%
Capacitance270uF
Ripple Current1.2A@120Hz
Diameter22mm