* Images are for reference only
SLPX122M200H5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX122M200H5P3
- JLCPCB Part #
- C3722871
- Package
- Plugin,D35xL35mm
- Description
- ±20% 3.57A@120Hz 10mm 200V 166mΩ@120Hz 1200uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX122M200H5P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX122M200H5P3 technical specifications, attributes, and parameters.
SLPX122M200H5P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX122M200H5P3 datasheets or manufacturer documentation.
Datasheet: SLPX122M200H5P3 Datasheet (PDF)
Minimum: 3
Full Reel: 40
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX221M500A042
Cornell Dubilier Electronics
$12.6555
-
381LX682M035J022
Cornell Dubilier Electronics
$2.544
-
380LX181M500A032
Cornell Dubilier Electronics
$14.4405
-
CD42FD203JO3
Cornell Dubilier Electronics
$95.5665
-
MC22FD751J-TF
Cornell Dubilier Electronics
$6.342
-
CMR07F752FODM
Cornell Dubilier Electronics
$108.9435