* Images are for reference only
SLP221M400C5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP221M400C5P3
- JLCPCB Part #
- C2621255
- Package
- Plugin,D25xL37mm
- Description
- 1.04A@120Hz ±20% 10mm 400V 1.508Ω@120Hz 220uF Plugin,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP221M400C5P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP221M400C5P3 technical specifications, attributes, and parameters.
SLP221M400C5P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP221M400C5P3 datasheets or manufacturer documentation.
Datasheet: SLP221M400C5P3 Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184153K250RAB-F
Cornell Dubilier Electronics
$0.4995
-
150222J630BB
Cornell Dubilier Electronics
$0.7035
-
184473K100RAB-F
Cornell Dubilier Electronics
$0.516
-
716P22256JA3
Cornell Dubilier Electronics
$1.02
-
930C2W3P9K-F
Cornell Dubilier Electronics
$7.0575
-
715P222516LD3
Cornell Dubilier Electronics
$1.728