
* Images are for reference only
SLP153M016C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP153M016C5P3
- JLCPCB Part #
- C3724428
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 10mm 15000uF 16V 25mm 3.25A@120Hz 3000hrs@105℃ 35mm 44mΩ@120Hz ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8156
200+
$0.7040
500+
$0.6783
1000+
$0.6670
Related Products

SLP183M016C7P3
Cornell Dubilier Electronics
$4.0516

SLP153M010A5P3
Cornell Dubilier Electronics
$2.8305

SLPX153M016C3P3
Cornell Dubilier Electronics
$1.5224

LP332M050C5P3
Cornell Dubilier Electronics
$2.1458

SLPX561M250C5P3
Cornell Dubilier Electronics
$4.5977

SLP561M220C5P3
Cornell Dubilier Electronics
$2.2264
Welcome back, may I help you?