* Images are for reference only
SLP122M200E4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP122M200E4P3
- JLCPCB Part #
- C3722697
- Package
- Plugin,D30xL45mm
- Description
- ±20% 10mm 200V 166mΩ 1200uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP122M200E4P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP122M200E4P3 technical specifications, attributes, and parameters.
SLP122M200E4P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP122M200E4P3 datasheets or manufacturer documentation.
Datasheet: SLP122M200E4P3 Datasheet (PDF)
Minimum: 2
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150224J400FE
Cornell Dubilier Electronics
$1.029
-
CMR05E430GODM
Cornell Dubilier Electronics
$24.237
-
CMR07F123JPDM
Cornell Dubilier Electronics
$143.5125
-
CMR07F912JPDM
Cornell Dubilier Electronics
$120.291
-
CDV30FH502JO3F
Cornell Dubilier Electronics
$74.589
-
CMR06F362FPDR
Cornell Dubilier Electronics
$138.231