* Images are for reference only
SFT44T40K391B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFT44T40K391B-F
- JLCPCB Part #
- C3811267
- Package
- Plugin
- Description
- 40uF -40℃~+70℃ ±10% 440V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFT44T40K391B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFT44T40K391B-F technical specifications, attributes, and parameters.
SFT44T40K391B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFT44T40K391B-F datasheets or manufacturer documentation.
Datasheet: SFT44T40K391B-F Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX182M200A452
Cornell Dubilier Electronics
$5.055
-
Z94S5232JN
Cornell Dubilier Electronics
$10.11
-
160225J250P-F
Cornell Dubilier Electronics
$2.4555
-
160124K400G-F
Cornell Dubilier Electronics
$0.7545
-
SFP44T20K284B-F
Cornell Dubilier Electronics
$17.8335
-
DCMC233U075DF2B
Cornell Dubilier Electronics
$43.143