* Images are for reference only
SFT37T70K291B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFT37T70K291B-F
- JLCPCB Part #
- C3810899
- Package
- Plugin
- Description
- 70uF -40℃~+70℃ ±10% 370V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFT37T70K291B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFT37T70K291B-F technical specifications, attributes, and parameters.
SFT37T70K291B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFT37T70K291B-F datasheets or manufacturer documentation.
Datasheet: SFT37T70K291B-F Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1206H103J
Cornell Dubilier Electronics
$0.5715
-
SLP183M010A7P3
Cornell Dubilier Electronics
$1.4505
-
168473J250F-F
Cornell Dubilier Electronics
$0.4785
-
SLPX122M080A1P3
Cornell Dubilier Electronics
$2.67
-
SCRN251R-F
Cornell Dubilier Electronics
$155.571
-
CMR05C100DPDP
Cornell Dubilier Electronics
$38.22