
* Images are for reference only
SLPX122M080A1P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX122M080A1P3
- JLCPCB Part #
- C5754346
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+85℃ 1.77A@120Hz 10mm 1200uF 22mm 25mm 276mΩ@120Hz 3000hrs@85℃ 80V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8658
200+
$1.1431
500+
$1.1061
1000+
$1.0868