* Images are for reference only
SFP44T20K284B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFP44T20K284B-F
- JLCPCB Part #
- C3800454
- Package
- Plugin
- Description
- 20uF -40℃~+70℃ ±10% 440V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFP44T20K284B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFP44T20K284B-F technical specifications, attributes, and parameters.
SFP44T20K284B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFP44T20K284B-F datasheets or manufacturer documentation.
Datasheet: SFP44T20K284B-F Datasheet (PDF)
Minimum: 1
Full Reel: 84
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPX331M250A5P3
Cornell Dubilier Electronics
$2.2965
-
CGS123U075V4C
Cornell Dubilier Electronics
$52.2705
-
CDV30FJ501FO3F
Cornell Dubilier Electronics
$72.882
-
CMR05E560JODM
Cornell Dubilier Electronics
$21.609
-
CDV16FF331JO3F
Cornell Dubilier Electronics
$2.9895
-
CMR03F131GOYM
Cornell Dubilier Electronics
$71.1705