* Images are for reference only
SFD66T25K391B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFD66T25K391B-F
- JLCPCB Part #
- C3804152
- Package
- Plugin
- Description
- 25uF -40℃~+70℃ ±10% 660V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFD66T25K391B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFD66T25K391B-F technical specifications, attributes, and parameters.
SFD66T25K391B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFD66T25K391B-F datasheets or manufacturer documentation.
Datasheet: SFD66T25K391B-F Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP103M035C4P3
Cornell Dubilier Electronics
$1.7265
-
380LX123M025J022
Cornell Dubilier Electronics
$1.6395
-
381LX151M400H022
Cornell Dubilier Electronics
$2.238
-
CGS273U075V4C
Cornell Dubilier Electronics
$66.762
-
380LX153M050A452
Cornell Dubilier Electronics
$4.5105
-
SLPX561M400H7P3
Cornell Dubilier Electronics
$4.6245