* Images are for reference only
PSU18935B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- PSU18935B
- JLCPCB Part #
- C3813338
- Package
- Bolt,D52.4xL85.73mm
- Description
- 250V 189uF 0%~+20% Bolt,D52.4xL85.73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PSU18935B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PSU18935B technical specifications, attributes, and parameters.
PSU18935B symbol, PCB footprint from the free EasyEDA PCB design tool.
PSU18935B datasheets or manufacturer documentation.
Datasheet: PSU18935B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
225P15494YD3
Cornell Dubilier Electronics
$2.0175
-
150104K400EC
Cornell Dubilier Electronics
$1.1145
-
225P22291WD3
Cornell Dubilier Electronics
$1.086
-
FCP0603C152G-K1
Cornell Dubilier Electronics
$0.2103
-
500C122T250BA2B
Cornell Dubilier Electronics
$30.6195
-
CGS303T200X8L
Cornell Dubilier Electronics
$311.349