* Images are for reference only
THAS862M020AC0C
- Manufacturer
- CDE
- MFR.Part #
- THAS862M020AC0C
- JLCPCB Part #
- C2621977
- Package
- Plugin,P=10mm
- Description
- 8600uF 20V ±20% Plugin,P=10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
THAS862M020AC0C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part THAS862M020AC0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
THAS862M020AC0C symbol, PCB footprint from the free EasyEDA PCB design tool.
THAS862M020AC0C datasheets or manufacturer documentation.
Datasheet: THAS862M020AC0C Datasheet (PDF)
Minimum: 1
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing