* Images are for reference only
FCP1210H393G-G3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1210H393G-G3
- JLCPCB Part #
- C3771627
- Package
- 1210
- Description
- ±2% 50V 39nF -55℃~+125℃ PPS(PPS) 1210 Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP1210H393G-G3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP1210H393G-G3 technical specifications, attributes, and parameters.
FCP1210H393G-G3 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP1210H393G-G3 datasheets or manufacturer documentation.
Datasheet: FCP1210H393G-G3 Datasheet (PDF)
Minimum: 23
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK227M10E16B-F
Cornell Dubilier Electronics
$0.897
-
HVMLS272M075EB1D
Cornell Dubilier Electronics
$177.0525
-
CDS30FD203JO3
Cornell Dubilier Electronics
$97.2825
-
PSU10835A
Cornell Dubilier Electronics
$43.938
-
CDV16FF331JO3F
Cornell Dubilier Electronics
$2.9895
-
171332J630C-F
Cornell Dubilier Electronics
$1.3665