This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDBCB2470GC5N0

Extended
Manufacturer
KEMET
MFR.Part #
LDBCB2470GC5N0
JLCPCB Part #
C7294909
Package
1210
Description
-55℃~+125℃ 47nF 50V Metallized PPS ±2% 1210 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 2250

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.9793
10+ $1.9390
30+ $1.9116
100+ $1.8842
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons