* Images are for reference only
FCN1913E272K-E1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913E272K-E1
- JLCPCB Part #
- C3769347
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 250V 2.7nF -40℃~+85℃ Metallized Polyethylene Terephthalate (PET) SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN1913E272K-E1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN1913E272K-E1 technical specifications, attributes, and parameters.
FCN1913E272K-E1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN1913E272K-E1 datasheets or manufacturer documentation.
Datasheet: FCN1913E272K-E1 Datasheet (PDF)
Minimum: 15
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LP221M250A3P3
Cornell Dubilier Electronics
$2.334
-
381LQ221M350H032
Cornell Dubilier Electronics
$2.9955
-
DME4S47K-F
Cornell Dubilier Electronics
$0.498
-
168222J100A-F
Cornell Dubilier Electronics
$0.465
-
930C1W1P2K-F
Cornell Dubilier Electronics
$6.0795
-
716P22436MD3
Cornell Dubilier Electronics
$2.5125