* Images are for reference only
DME1W3P3K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DME1W3P3K-F
- JLCPCB Part #
- C3779110
- Package
- -
- Description
- ±10% 100V 3.3uF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DME1W3P3K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DME1W3P3K-F technical specifications, attributes, and parameters.
DME1W3P3K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DME1W3P3K-F datasheets or manufacturer documentation.
Datasheet: DME1W3P3K-F Datasheet (PDF)
Minimum: 5
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DME10P22K
Cornell Dubilier Electronics
$1.971
-
380LX271M420J452
Cornell Dubilier Electronics
$2.9385
-
PSU37815A
Cornell Dubilier Electronics
$9.837
-
THAS702M020AB1C
Cornell Dubilier Electronics
$17.22
-
SFS37T50K384B-F
Cornell Dubilier Electronics
$28.788
-
CD30FD103JO3F
Cornell Dubilier Electronics
$34.212