* Images are for reference only
DCMC462T200EC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC462T200EC2B
- JLCPCB Part #
- C2622289
- Package
- Bolt
- Description
- 200V 4600uF -10%~+50% 31.3mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC462T200EC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC462T200EC2B technical specifications, attributes, and parameters.
DCMC462T200EC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC462T200EC2B datasheets or manufacturer documentation.
Datasheet: DCMC462T200EC2B Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS652M030AD0C
Cornell Dubilier Electronics
$59.262
-
380LX681M200K022
Cornell Dubilier Electronics
$3.681
-
381LX821M250A032
Cornell Dubilier Electronics
$4.1055
-
SLPX471M220A5P3
Cornell Dubilier Electronics
$2.19
-
380LX683M025A082
Cornell Dubilier Electronics
$9.321
-
AVE476M50X16T-F
Cornell Dubilier Electronics
$0.3968