* Images are for reference only
DCMC203U100BC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC203U100BC2B
- JLCPCB Part #
- C2622695
- Package
- Bolt
- Description
- 100V 20000uF -10%~+75% 19.9mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC203U100BC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC203U100BC2B technical specifications, attributes, and parameters.
DCMC203U100BC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC203U100BC2B datasheets or manufacturer documentation.
Datasheet: DCMC203U100BC2B Datasheet (PDF)
Minimum: 1
Full Reel: 7
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP271M450H5P3
Cornell Dubilier Electronics
$5.892
-
184683K100RAB-F
Cornell Dubilier Electronics
$0.516
-
150104J400EC
Cornell Dubilier Electronics
$1.2555
-
160394K400N-F
Cornell Dubilier Electronics
$1.614
-
DPP6D22K-F
Cornell Dubilier Electronics
$0.3578
-
947D711K122DJRSN
Cornell Dubilier Electronics
$148.638