* Images are for reference only
DCM602T350DC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM602T350DC2B
- JLCPCB Part #
- C2622956
- Package
- Bolt,D76.2xL106.35mm
- Description
- 350V 6000uF -10%~+50% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM602T350DC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM602T350DC2B technical specifications, attributes, and parameters.
DCM602T350DC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM602T350DC2B datasheets or manufacturer documentation.
Datasheet: DCM602T350DC2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP243M020EB0A
Cornell Dubilier Electronics
$264.912
-
THA702M025AC0C
Cornell Dubilier Electronics
$47.358
-
THAS782M025AD1C
Cornell Dubilier Electronics
$53.088
-
MLPS372M050EK0C
Cornell Dubilier Electronics
$308.2395
-
MLPS223M016EA0C
Cornell Dubilier Electronics
$352.3215
-
MLPS381M300EA0C
Cornell Dubilier Electronics
$404.8185